803-87-008-30-480101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 13,72513 Kč

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 28,76369 Kč

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 33,87796 Kč
8 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

803-87-008-30-480101

DigiKey Part Number
803-87-008-30-480101-ND
Manufacturer
Manufacturer Product Number
803-87-008-30-480101
Description
CONN SOCKET 8POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
Flash
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.165" (4.20mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
414-87-208-41-134101Preci-Dip0414-87-208-41-134101-ND13,72513 KčParametric Equivalent
414-87-208-41-134191Preci-Dip0414-87-208-41-134191-ND28,76369 KčParametric Equivalent
803-87-008-30-480191Preci-Dip0803-87-008-30-480191-ND33,87796 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
93018,69657 Kč17 387,81 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69657 Kč
Unit Price with VAT:22,62285 Kč