450-10-208-00-018101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 4 784
Unit Price: 35,04000 Kč
Datasheet

Similar


Molex
In Stock: 364
Unit Price: 16,68000 Kč
Datasheet

Similar


Molex
In Stock: 535
Unit Price: 30,45000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 21,91054 Kč
Datasheet

Similar


Molex
In Stock: 11 240
Unit Price: 15,43000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 16,55660 Kč
Datasheet
Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-10-208-00-018101

DigiKey Part Number
450-10-208-00-018101-ND
Manufacturer
Manufacturer Product Number
450-10-208-00-018101
Description
CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.169" (4.30mm)
Mfr
Contact Length - Post
0.124" (3.15mm)
Series
Overall Contact Length
0.480" (12.19mm)
Packaging
Bulk
Insulation Height
0.110" (2.79mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Contact Finish Thickness - Post
10.0µin (0.25µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0010897080Molex4 784WM13106-ND35,04000 KčSimilar
0010897081Molex364WM50022-08-ND16,68000 KčSimilar
0010897082Molex535WM50012-08-ND30,45000 KčSimilar
0010897083Molex00010897083-ND21,91054 KčSimilar
0010977085Molex11 240WM19412-ND15,43000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60037,30562 Kč22 383,37 Kč
Manufacturers Standard Package
Unit Price without VAT:37,30562 Kč
Unit Price with VAT:45,13980 Kč