0702871247 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 479
Unit Price: 16,48000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 17,42663 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 9 917
Unit Price: 43,17000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 30,86552 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 9 440
Unit Price: 13,97000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 254
Unit Price: 13,35000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 12
Unit Price: 16,06000 Kč
Datasheet
Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0702871247

DigiKey Part Number
0702871247-ND
Manufacturer
Manufacturer Product Number
0702871247
Description
CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0702871247 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.320" (8.13mm)
Series
Contact Length - Post
0.125" (3.18mm)
Packaging
Bulk
Overall Contact Length
0.535" (13.59mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
74.8µin (1.90µm)
Mounting Type
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Termination
Kinked Pin, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-146265-4TE Connectivity AMP Connectors05-146265-4-ND0,00000 KčDirect
4-103322-0-04TE Connectivity AMP Connectors1 479A26536-04-ND16,48000 KčSimilar
5-146250-4TE Connectivity AMP Connectors05-146250-4-ND17,42663 KčSimilar
5-146252-4TE Connectivity AMP Connectors9 9175-146252-4-ND43,17000 KčSimilar
5-146253-4TE Connectivity AMP Connectors05-146253-4-ND30,86552 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 50016,55660 Kč41 391,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,55660 Kč
Unit Price with VAT:20,03349 Kč