Similar
Similar
Similar
Similar

892-18-008-10-003101 | |
|---|---|
DigiKey Part Number | 892-18-008-10-003101-ND |
Manufacturer | |
Manufacturer Product Number | 892-18-008-10-003101 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.335" (8.51mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.553" (14.04mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68691-408HLF | Amphenol CS (FCI) | 0 | 68691-408HLF-ND | 0,45707 Kč | Similar |
| 77313-185R08LF | Amphenol CS (FCI) | 0 | 77313-185R08LF-ND | 1,37264 Kč | Similar |
| 86837-108HLF | Amphenol CS (FCI) | 0 | 86837-108HLF-ND | 1,49976 Kč | Similar |
| 87894-108HLF | Amphenol CS (FCI) | 7 | 609-87894-108HLF-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 23,40071 Kč | 17 550,53 Kč |
| Unit Price without VAT: | 23,40071 Kč |
|---|---|
| Unit Price with VAT: | 28,31486 Kč |















