68691-408HLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 15,33000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 6 697
Unit Price: 14,49000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 5 230
Unit Price: 18,69000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 19,53000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 80
Unit Price: 20,58000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1 199
Unit Price: 23,94000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2 752
Unit Price: 12,60000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 339
Unit Price: 16,17000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 17,01000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 9
Unit Price: 21,21000 Kč
Datasheet
Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68691-408HLF

DigiKey Part Number
68691-408HLF-ND
Manufacturer
Manufacturer Product Number
68691-408HLF
Description
CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68691-408HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.538" (13.67mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 0003,02718 Kč48 434,88 Kč
Unit Price without VAT:3,02718 Kč
Unit Price with VAT:3,66289 Kč