Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

892-18-008-10-001101 | |
|---|---|
DigiKey Part Number | 892-18-008-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 892-18-008-10-001101 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.122" (3.10mm) |
Series | Overall Contact Length 0.458" (11.64mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-103322-0-04 | TE Connectivity AMP Connectors | 1 479 | A26536-04-ND | 16,48000 Kč | Similar |
| 5-146250-4 | TE Connectivity AMP Connectors | 0 | 5-146250-4-ND | 17,42663 Kč | Similar |
| 5-146252-4 | TE Connectivity AMP Connectors | 9 917 | 5-146252-4-ND | 43,17000 Kč | Similar |
| 5-146253-4 | TE Connectivity AMP Connectors | 0 | 5-146253-4-ND | 30,86552 Kč | Similar |
| 5-146262-4 | TE Connectivity AMP Connectors | 0 | 5-146262-4-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,72013 Kč | 29 580,20 Kč |
| Unit Price without VAT: | 19,72013 Kč |
|---|---|
| Unit Price with VAT: | 23,86136 Kč |




















