803-83-012-10-005101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 66,20050 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 45,72881 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 700
Unit Price: 40,46000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 192
Unit Price: 40,25000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 111
Unit Price: 20,02000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 162,26000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 85,30000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 91,14000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 402
Unit Price: 40,04000 Kč
Datasheet

Similar


Harwin Inc.
In Stock: 693
Unit Price: 37,54000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 12 801
Unit Price: 16,27000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 9 093
Unit Price: 16,27000 Kč
Datasheet
12 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

803-83-012-10-005101

DigiKey Part Number
803-83-012-10-005101-ND
Manufacturer
Manufacturer Product Number
803-83-012-10-005101
Description
CONN SOCKET 12POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Position Socket Connector 0.100" (2.54mm) Through Hole Gold
EDA/CAD Models
803-83-012-10-005101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.118" (3.00mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
76314-106LFAmphenol CS (FCI)076314-106LF-ND66,20050 KčSimilar
76314-206LFAmphenol CS (FCI)076314-206LF-ND45,72881 KčSimilar
87606-306LFAmphenol CS (FCI)1 700609-6003-ND40,46000 KčSimilar
87606-406LFAmphenol CS (FCI)1 192609-87606-406LF-ND40,25000 KčSimilar
89847-306LFAmphenol CS (FCI)1 11189847-306LF-ND20,02000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50054,07956 Kč27 039,78 Kč
Manufacturers Standard Package
Unit Price without VAT:54,07956 Kč
Unit Price with VAT:65,43627 Kč