802-10-012-20-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 259
Unit Price: 70,91000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 59,28435 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 23,00188 Kč
Datasheet
Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

802-10-012-20-001101

DigiKey Part Number
802-10-012-20-001101-ND
Manufacturer
Manufacturer Product Number
802-10-012-20-001101
Description
CONN HEADER R/A 12POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.195" (4.95mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Insulation Height
0.200" (5.08mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
150VDC
Mounting Type
Contact Finish Thickness - Post
10.0µin (0.25µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0717640112Molex259WM50031-12-ND70,91000 KčSimilar
0717640212Molex00717640212-ND59,28435 KčSimilar
0879111207Molex00879111207-ND23,00188 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
70058,70436 Kč41 093,05 Kč
Manufacturers Standard Package
Unit Price without VAT:58,70436 Kč
Unit Price with VAT:71,03228 Kč