803-87-012-20-001101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Preci-Dip
In Stock: 0
Unit Price: 36,51130 Kč

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 329,78227 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 23,78000 Kč
Datasheet
12 Position Socket Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

803-87-012-20-001101

DigiKey Part Number
803-87-012-20-001101-ND
Manufacturer
Manufacturer Product Number
803-87-012-20-001101
Description
CONN SOCKET 12P 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Position Socket Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
EDA/CAD Models
803-87-012-20-001101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.200" (5.08mm)
Connector Type
Contact Length - Post
0.126" (3.20mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Rows
2
Contact Shape
Circular
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Through Hole, Right Angle
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
499-87-212-10-003101Preci-Dip0499-87-212-10-003101-ND36,51130 KčParametric Equivalent
803-93-012-20-001000Mill-Max Manufacturing Corp.0803-93-012-20-001000-ND329,78227 KčSimilar
PPTC062LJBN-RCSullins Connector Solutions0S5520-ND23,78000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80039,88666 Kč31 909,33 Kč
Manufacturers Standard Package
Unit Price without VAT:39,88666 Kč
Unit Price with VAT:48,26286 Kč