Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

802-80-012-20-001101 | |
|---|---|
DigiKey Part Number | 802-80-012-20-001101-ND |
Manufacturer | |
Manufacturer Product Number | 802-80-012-20-001101 |
Description | CONN HEADER R/A 12POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
EDA/CAD Models | 802-80-012-20-001101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.195" (4.95mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.200" (5.08mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 150VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68021-112HLF | Amphenol CS (FCI) | 0 | 609-3336-ND | 1,76000 Kč | Similar |
| 68021-212HLF | Amphenol CS (FCI) | 228 | 609-3345-ND | 1,15000 Kč | Similar |
| 68021-412HLF | Amphenol CS (FCI) | 390 | 609-3355-ND | 0,83000 Kč | Similar |
| 77317-103-12LF | Amphenol CS (FCI) | 0 | 77317-103-12LF-ND | 0,65425 Kč | Similar |
| 77317-104-12LF | Amphenol CS (FCI) | 2 812 | 609-77317-104-12LF-ND | 1,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 27,38327 Kč | 19 168,29 Kč |
| Unit Price without VAT: | 27,38327 Kč |
|---|---|
| Unit Price with VAT: | 33,13376 Kč |
















