Similar
Similar
Similar
Similar
Similar

0717640212 | |
|---|---|
DigiKey Part Number | 0717640212-ND |
Manufacturer | |
Manufacturer Product Number | 0717640212 |
Description | CONN HEADER R/A 12POS 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0717640212 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Tube | Insulation Height 0.200" (5.08mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68021-212HLF | Amphenol CS (FCI) | 228 | 609-3345-ND | 27,95000 Kč | Similar |
| 68021-412HLF | Amphenol CS (FCI) | 390 | 609-3355-ND | 20,23000 Kč | Similar |
| 77317-104-12LF | Amphenol CS (FCI) | 2 812 | 609-77317-104-12LF-ND | 30,87000 Kč | Similar |
| 77317-412-12LF | Amphenol CS (FCI) | 334 | 609-77317-412-12LF-ND | 22,52000 Kč | Similar |
| 77317-804-12LF | Amphenol CS (FCI) | 260 | 609-77317-804-12LF-ND | 26,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 000 | 59,28435 Kč | 1 659 961,80 Kč |
| Unit Price without VAT: | 59,28435 Kč |
|---|---|
| Unit Price with VAT: | 71,73406 Kč |





