Image for 76314-106LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76314-106LF

DigiKey Part Number
76314-106LF-ND
Manufacturer
Manufacturer Product Number
76314-106LF
Description
CONN RCPT 12POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
76314-106LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Insulation Color
Blue
Connector Type
Insulation Height
0.335" (8.51mm)
Contact Type
Female Socket
Contact Length - Post
0.135" (3.43mm)
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Insulation Material
Thermoplastic, Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
78.7µin (2.00µm)
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 155 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 50066,20050 Kč99 300,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,20050 Kč
Unit Price with VAT:80,10261 Kč

Other Suppliers on DigiKey

155In Stock
Ships from WEC