Pin Receptacle Connector 0.078" ~ 0.096" (1.98mm ~ 2.44mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16008-83-4810

DigiKey Part Number
1212-16008-83-4810-ND
Manufacturer
Manufacturer Product Number
16008-83-4810
Description
PIN RECEPTACLE CONNECTOR 0.078"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.078" ~ 0.096" (1.98mm ~ 2.44mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.165" (4.19mm)
Accepts Pin Diameter
0.078" ~ 0.096" (1.98mm ~ 2.44mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.059" (1.50mm)
Flange Diameter
0.156" (3.96mm)
Tail Diameter
-
Socket Depth
0.124" (3.15mm)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 110°C
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 024
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1022,17400 Kč221,74 Kč
2520,78800 Kč519,70 Kč
5019,79280 Kč989,64 Kč
10018,84570 Kč1 884,57 Kč
25017,66520 Kč4 416,30 Kč
50016,82108 Kč8 410,54 Kč
1 00016,01811 Kč16 018,11 Kč
2 50015,01542 Kč37 538,55 Kč
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč