Gas Discharge Tube 1500 V 3000A (3kA) ±15% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTCA28-152L-R03

DigiKey Part Number
GTCA28-152L-R03-ND
Manufacturer
Manufacturer Product Number
GTCA28-152L-R03
Description
GDT 1500V 3KA 2 POLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1500 V 3000A (3kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
1500 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
568,83200 Kč344,16 Kč
1063,49800 Kč634,98 Kč
5052,67560 Kč2 633,78 Kč
10048,58520 Kč4 858,52 Kč
25043,63888 Kč10 909,72 Kč
50040,21452 Kč20 107,26 Kč
1 00037,03900 Kč37 039,00 Kč
5 00036,89609 Kč184 480,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč