CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8506ARMZ-R7

DigiKey Part Number
505-AD8506ARMZ-R7TR-ND - Tape & Reel (TR)
505-AD8506ARMZ-R7CT-ND - Cut Tape (CT)
505-AD8506ARMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8506ARMZ-R7
Description
IC CMOS 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8506ARMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.013V/µs
Gain Bandwidth Product
95 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
15µA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,75000 Kč59,75 Kč
1044,69700 Kč446,97 Kč
2540,92320 Kč1 023,08 Kč
10036,76990 Kč3 676,99 Kč
25035,18276 Kč8 795,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,61675 Kč32 616,75 Kč
2 00031,80894 Kč63 617,88 Kč
3 00031,40416 Kč94 212,48 Kč
5 00030,95579 Kč154 778,95 Kč
Manufacturers Standard Package
Unit Price without VAT:59,75000 Kč
Unit Price with VAT:72,29750 Kč