
2155108241 | |
|---|---|
DigiKey Part Number | 900-2155108241-ND |
Manufacturer | |
Manufacturer Product Number | 2155108241 |
Description | POWERWIZE BMI 8.0MM 2CKT R/A HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2155108241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.951" (24.16mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Silver | |
Contact Finish Thickness - Mating | 125.0µin (3.18µm) | |
Contact Finish - Post | Silver | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 400V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 125.0µin (3.18µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,85000 Kč | 299,85 Kč |
| 10 | 254,89500 Kč | 2 548,95 Kč |
| 168 | 208,88387 Kč | 35 092,49 Kč |
| 504 | 193,31825 Kč | 97 432,40 Kč |
| 1 008 | 184,10413 Kč | 185 576,96 Kč |
| Unit Price without VAT: | 299,85000 Kč |
|---|---|
| Unit Price with VAT: | 362,81850 Kč |











