
2046084006 | |
|---|---|
DigiKey Part Number | 900-2046084006-ND |
Manufacturer | |
Manufacturer Product Number | 2046084006 |
Description | RECPT TERMINAL ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 8 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2046084006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,20000 Kč | 264,20 Kč |
| 10 | 224,58600 Kč | 2 245,86 Kč |
| 25 | 210,52600 Kč | 5 263,15 Kč |
| 50 | 200,47580 Kč | 10 023,79 Kč |
| 100 | 190,90770 Kč | 19 090,77 Kč |
| 448 | 171,75511 Kč | 76 946,29 Kč |
| 896 | 163,56688 Kč | 146 555,92 Kč |
| Unit Price without VAT: | 264,20000 Kč |
|---|---|
| Unit Price with VAT: | 319,68200 Kč |




