
0640-0-15-15-48-27-10-0 | |
|---|---|
DigiKey Part Number | ED11571-ND |
Manufacturer | |
Manufacturer Product Number | 0640-0-15-15-48-27-10-0 |
Description | ZERO PROFILE RECEPTACLE WITH EAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.059" (1.51mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.085" (2.16mm) |
Series | Flange Diameter 0.088" (2.24mm) |
Packaging Bulk | Socket Depth 0.096" (2.44mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Press-Fit, Hex | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Overall 0.105" (2.67mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 25 | 11,80920 Kč | 295,23 Kč |
| 50 | 11,24660 Kč | 562,33 Kč |
| 100 | 10,70900 Kč | 1 070,90 Kč |
| 250 | 10,03704 Kč | 2 509,26 Kč |
| 500 | 9,55744 Kč | 4 778,72 Kč |
| 1 000 | 9,10074 Kč | 9 100,74 Kč |
| 2 500 | 8,53090 Kč | 21 327,25 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |




