



110-87-314-41-001101 | |
|---|---|
DigiKey Part Number | 1212-1007-ND |
Manufacturer | |
Manufacturer Product Number | 110-87-314-41-001101 |
Description | CONN IC DIP SOCKET 14POS GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Category | Features Open Frame |
Manufacturer Preci-Dip | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions or Pins (Grid) 14 (2 x 7) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 29 | 25,86793 Kč | 750,17 Kč |
| 116 | 23,45526 Kč | 2 720,81 Kč |
| 522 | 21,09123 Kč | 11 009,62 Kč |
| 1 015 | 20,12463 Kč | 20 426,50 Kč |
| 5 017 | 17,97996 Kč | 90 205,46 Kč |
| 10 005 | 17,12619 Kč | 171 347,53 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |









