
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.236" (6.00mm) | |
Recommended Working Height | 0.185" (4.71mm) | |
Minimum Working Height | 0.181" (4.60mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25.49gf | |
Operating Force - Mid Compression | 91.77gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 100000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 21,80800 Kč | 218,08 Kč |
| 25 | 20,42680 Kč | 510,67 Kč |
| 50 | 19,45440 Kč | 972,72 Kč |
| 100 | 18,52190 Kč | 1 852,19 Kč |
| 250 | 17,36120 Kč | 4 340,30 Kč |
| 500 | 16,53224 Kč | 8 266,12 Kč |
| 1 000 | 15,74287 Kč | 15 742,87 Kč |
| 2 500 | 14,75740 Kč | 36 893,50 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |




