
0900-4-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED9004-ND |
Manufacturer | |
Manufacturer Product Number | 0900-4-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.236" (6.00mm) | |
Recommended Working Height | 0.208" (5.29mm) | |
Minimum Working Height | 0.181" (4.60mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 25 | 13,60680 Kč | 340,17 Kč |
| 50 | 12,95580 Kč | 647,79 Kč |
| 100 | 12,33630 Kč | 1 233,63 Kč |
| 250 | 11,56148 Kč | 2 890,37 Kč |
| 500 | 11,00968 Kč | 5 504,84 Kč |
| 1 000 | 10,48367 Kč | 10 483,67 Kč |
| 2 500 | 9,82723 Kč | 24 568,08 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |











