Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0900-3-15-20-75-14-11-0

DigiKey Part Number
ED9003-ND
Manufacturer
Manufacturer Product Number
0900-3-15-20-75-14-11-0
Description
CONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.217" (5.51mm)
Recommended Working Height
0.189" (4.81mm)
Minimum Working Height
0.162" (4.11mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Operating Force - Initial
10gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 066
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,23700 Kč142,37 Kč
2513,33800 Kč333,45 Kč
5012,70380 Kč635,19 Kč
10012,09480 Kč1 209,48 Kč
25011,33640 Kč2 834,10 Kč
50010,79424 Kč5 397,12 Kč
1 00010,27894 Kč10 278,94 Kč
2 5009,63523 Kč24 088,08 Kč
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč