
0964-0-15-20-85-14-11-0 | |
|---|---|
DigiKey Part Number | ED10177-ND |
Manufacturer | |
Manufacturer Product Number | 0964-0-15-20-85-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0964-0-15-20-85-14-11-0 Models |
Category | Operating Force - Initial 15gf |
Manufacturer Mill-Max Manufacturing Corp. | Operating Force - Mid Compression 100gf |
Series | Plunger Size 0.042" (1.07mm) Dia |
Packaging Bulk | Mating Cycles 1000000 |
Part Status Active | Contact Material Brass Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 20.0µin (0.51µm) |
Maximum Working Height 0.206" (5.23mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.166" (4.21mm) | Operating Temperature -55°C ~ 125°C |
Minimum Working Height 0.126" (3.20mm) | Base Product Number |
Pad Layout Dimension Circular - 0.072" (1.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,04200 Kč | 160,42 Kč |
| 25 | 15,03440 Kč | 375,86 Kč |
| 50 | 14,31640 Kč | 715,82 Kč |
| 100 | 13,63190 Kč | 1 363,19 Kč |
| 250 | 12,77772 Kč | 3 194,43 Kč |
| 500 | 12,16708 Kč | 6 083,54 Kč |
| 1 000 | 11,58607 Kč | 11 586,07 Kč |
| 2 500 | 10,86058 Kč | 27 151,45 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











