
MAX4649EKA+T | |
|---|---|
DigiKey Part Number | MAX4649EKA+TTR-ND - Tape & Reel (TR) MAX4649EKA+TCT-ND - Cut Tape (CT) MAX4649EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4649EKA+T |
Description | IC SWITCH SPDT X 1 45OHM SOT23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 45Ohm SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4649EKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 600mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -92dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 89,95500 Kč | 899,55 Kč |
| 25 | 83,02600 Kč | 2 075,65 Kč |
| 100 | 75,39120 Kč | 7 539,12 Kč |
| 250 | 72,28520 Kč | 18 071,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,85032 Kč | 164 625,80 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |











