Similar
Similar

ADG619BRTZ-REEL | |
|---|---|
DigiKey Part Number | ADG619BRTZ-REELTR-ND - Tape & Reel (TR) ADG619BRTZ-REELCT-ND - Cut Tape (CT) ADG619BRTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG619BRTZ-REEL |
Description | IC SWITCH SPDTX1 6.5OHM SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 6.5Ohm SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | ADG619BRTZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 120ns, 75ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 190MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 110pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 25pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -67dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 6.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 700mOhm | Package / Case SOT-23-8 |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Supplier Device Package SOT-23-8 |
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG449DS-T1-E3 | Vishay Siliconix | 184 | DG449DS-T1-E3CT-ND | 27,11000 Kč | Similar |
| MAX4649EKA+T | Analog Devices Inc./Maxim Integrated | 16 170 | MAX4649EKA+TCT-ND | 117,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,99000 Kč | 72,99 Kč |
| 10 | 54,82900 Kč | 548,29 Kč |
| 25 | 50,29520 Kč | 1 257,38 Kč |
| 100 | 45,31480 Kč | 4 531,48 Kč |
| 250 | 42,94064 Kč | 10 735,16 Kč |
| 500 | 42,43886 Kč | 21 219,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 37,72066 Kč | 377 206,60 Kč |
| Unit Price without VAT: | 72,99000 Kč |
|---|---|
| Unit Price with VAT: | 88,31790 Kč |




