


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3400K | |
B25/100 | 3418K | |
Operating Temperature | -40°C ~ 250°C | |
Power - Max | 10 mW | |
Length - Lead Wire | 0.12" (3.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 5 | 51,15200 Kč | 255,76 Kč |
| 10 | 48,79900 Kč | 487,99 Kč |
| 25 | 46,03600 Kč | 1 150,90 Kč |
| 50 | 44,14620 Kč | 2 207,31 Kč |
| 200 | 40,82325 Kč | 8 164,65 Kč |
| 600 | 38,57263 Kč | 23 143,58 Kč |
| 1 000 | 37,62695 Kč | 37 626,95 Kč |
| 5 000 | 35,01261 Kč | 175 063,05 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |

