
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.197" (5.00mm) | |
Recommended Working Height | 0.145" (3.68mm) | |
Minimum Working Height | 0.142" (3.60mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25.49gf | |
Operating Force - Mid Compression | 91.77gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 100000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 25 | 24,19800 Kč | 604,95 Kč |
| 50 | 23,03900 Kč | 1 151,95 Kč |
| 100 | 21,93660 Kč | 2 193,66 Kč |
| 250 | 20,56124 Kč | 5 140,31 Kč |
| 500 | 19,57938 Kč | 9 789,69 Kč |
| 1 000 | 18,64475 Kč | 18 644,75 Kč |
| 2 500 | 17,47790 Kč | 43 694,75 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |




