
MPT4.8-75 | |
|---|---|
DigiKey Part Number | 1996-1021-ND |
Manufacturer | |
Manufacturer Product Number | MPT4.8-75 |
Description | SOLAR CELL 240MW 7.4V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 240 mW 7.4 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 240 mW | |
Current @ Pmpp | 50 mA | |
Voltage @ Pmpp | 4.8 V | |
Current - Short Circuit (Isc) | 64 mA | |
Type | - | |
Voltage - Open Circuit | 7.4 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 3.701" L x 2.870" W x 0.009" H (94.00mm x 72.90mm x 0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,90000 Kč | 241,90 Kč |
| 10 | 198,03200 Kč | 1 980,32 Kč |
| 50 | 172,62880 Kč | 8 631,44 Kč |
| 100 | 162,81640 Kč | 16 281,64 Kč |
| 250 | 150,76900 Kč | 37 692,25 Kč |
| 500 | 142,30008 Kč | 71 150,04 Kč |
| 1 000 | 136,48700 Kč | 136 487,00 Kč |
| Unit Price without VAT: | 241,90000 Kč |
|---|---|
| Unit Price with VAT: | 292,69900 Kč |






