
MPT3.6-150 | |
|---|---|
DigiKey Part Number | 1996-1013-ND |
Manufacturer | |
Manufacturer Product Number | MPT3.6-150 |
Description | SOLAR CELL 360MW 5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 360 mW 5.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 360 mW | |
Current @ Pmpp | 100 mA | |
Voltage @ Pmpp | 3.6 V | |
Current - Short Circuit (Isc) | 128 mA | |
Type | - | |
Voltage - Open Circuit | 5.5 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 2.909" L x 5.748" W x 0.009" H (73.90mm x 146.00mm x 0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,25000 Kč | 350,25 Kč |
| 25 | 265,33920 Kč | 6 633,48 Kč |
| 50 | 250,22060 Kč | 12 511,03 Kč |
| 100 | 236,04060 Kč | 23 604,06 Kč |
| 250 | 218,62612 Kč | 54 656,53 Kč |
| 500 | 206,37968 Kč | 103 189,84 Kč |
| 1 000 | 204,73050 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 350,25000 Kč |
|---|---|
| Unit Price with VAT: | 423,80250 Kč |





