
MPT6-150 | |
|---|---|
DigiKey Part Number | 1996-1012-ND |
Manufacturer | |
Manufacturer Product Number | MPT6-150 |
Description | SOLAR CELL 600MW 9.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 600 mW 9.3 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 600 mW | |
Current @ Pmpp | 100 mA | |
Voltage @ Pmpp | 6 V | |
Current - Short Circuit (Isc) | 128 mA | |
Type | - | |
Voltage - Open Circuit | 9.3 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 4.488" L x 5.748" W x 0.009" H (114.00mm x 146.00mm x 0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,71000 Kč | 473,71 Kč |
| 25 | 359,20840 Kč | 8 980,21 Kč |
| 50 | 338,80280 Kč | 16 940,14 Kč |
| 100 | 319,65050 Kč | 31 965,05 Kč |
| 250 | 296,12136 Kč | 74 030,34 Kč |
| 500 | 285,04786 Kč | 142 523,93 Kč |
| Unit Price without VAT: | 473,71000 Kč |
|---|---|
| Unit Price with VAT: | 573,18910 Kč |



