
MP7.2-75F | |
|---|---|
DigiKey Part Number | 1996-1003-ND |
Manufacturer | |
Manufacturer Product Number | MP7.2-75F |
Description | SOLAR CELL 860MW 11.1V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 860 mW 11.1 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 860 mW | |
Current @ Pmpp | 120 mA | |
Voltage @ Pmpp | 7.2 V | |
Type | - | |
Voltage - Open Circuit | 11.1 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 9.961" L x 2.870" W (253.00mm x 72.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,14000 Kč | 512,14 Kč |
| 10 | 419,89700 Kč | 4 198,97 Kč |
| 50 | 366,41520 Kč | 18 320,76 Kč |
| 100 | 345,71740 Kč | 34 571,74 Kč |
| 250 | 320,28248 Kč | 80 070,62 Kč |
| 500 | 310,50792 Kč | 155 253,96 Kč |
| Unit Price without VAT: | 512,14000 Kč |
|---|---|
| Unit Price with VAT: | 619,68940 Kč |





