Solar Cell 1.54 W 22.2 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPT15-150

DigiKey Part Number
1996-1006-ND
Manufacturer
Manufacturer Product Number
MPT15-150
Description
SOLAR CELL 1.54W 22.2V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solar Cell 1.54 W 22.2 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PowerFilm Inc.
Series
Packaging
Bulk
Part Status
Active
Power (Watts) - Max
1.54 W
Current @ Pmpp
100 mA
Voltage @ Pmpp
15.4 V
Type
-
Voltage - Open Circuit
22.2 V
Operating Temperature
-
Package / Case
Cells
Size / Dimension
9.961" L x 5.748" W (253.00mm x 146.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1901,23000 Kč901,23 Kč
10739,84400 Kč7 398,44 Kč
50646,04120 Kč32 302,06 Kč
100609,70630 Kč60 970,63 Kč
250576,65716 Kč144 164,29 Kč
Manufacturers Standard Package
Unit Price without VAT:901,23000 Kč
Unit Price with VAT:1 090,48830 Kč