Solar Cell 1.73 W 11.1 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7.2-150F

DigiKey Part Number
1996-1004-ND
Manufacturer
Manufacturer Product Number
MP7.2-150F
Description
SOLAR CELL 1.73W 11.1V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solar Cell 1.73 W 11.1 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PowerFilm Inc.
Series
Packaging
Bulk
Part Status
Active
Power (Watts) - Max
1.73 W
Current @ Pmpp
240 mA
Voltage @ Pmpp
7.2 V
Type
-
Voltage - Open Circuit
11.1 V
Operating Temperature
-
Package / Case
Cells
Size / Dimension
9.961" L x 5.748" W (253.00mm x 146.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1907,53000 Kč907,53 Kč
10745,07200 Kč7 450,72 Kč
50650,61880 Kč32 530,94 Kč
100614,02980 Kč61 402,98 Kč
250581,11964 Kč145 279,91 Kč
Manufacturers Standard Package
Unit Price without VAT:907,53000 Kč
Unit Price with VAT:1 098,11130 Kč