
MPT3.6-75 | |
|---|---|
DigiKey Part Number | 1996-1020-ND |
Manufacturer | |
Manufacturer Product Number | MPT3.6-75 |
Description | SOLAR CELL 180MW 5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 180 mW 5.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 180 mW | |
Current @ Pmpp | 50 mA | |
Voltage @ Pmpp | 3.6 V | |
Current - Short Circuit (Isc) | 64 mA | |
Type | - | |
Voltage - Open Circuit | 5.5 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 2.909" L x 2.870" W x 0.009" H (73.90mm x 72.90mm x 0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,66000 Kč | 211,66 Kč |
| 10 | 173,15000 Kč | 1 731,50 Kč |
| 50 | 150,92520 Kč | 7 546,26 Kč |
| 100 | 142,33700 Kč | 14 233,70 Kč |
| 250 | 131,79268 Kč | 32 948,17 Kč |
| 500 | 124,38208 Kč | 62 191,04 Kč |
| 1 000 | 117,85128 Kč | 117 851,28 Kč |
| Unit Price without VAT: | 211,66000 Kč |
|---|---|
| Unit Price with VAT: | 256,10860 Kč |



