
LL200-4.8-37 | |
|---|---|
DigiKey Part Number | 1996-LL200-4.8-37-ND |
Manufacturer | |
Manufacturer Product Number | LL200-4.8-37 |
Description | SOLAR CELL 0.133MW&3.2V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amorphous Solar Cell 871 µW 7.4 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Power (Watts) - Max | 871 µW | |
Current @ Pmpp | 207 µA | |
Voltage @ Pmpp | 4.2 V | |
Current - Short Circuit (Isc) | 32 mA | |
Type | Amorphous | |
Voltage - Open Circuit | 7.4 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 3.701" L x 1.437" W x 0.009" H (94.00mm x 36.50mm x 0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,28000 Kč | 174,28 Kč |
| 10 | 142,57600 Kč | 1 425,76 Kč |
| 50 | 124,23680 Kč | 6 211,84 Kč |
| 100 | 117,15620 Kč | 11 715,62 Kč |
| 250 | 108,46392 Kč | 27 115,98 Kč |
| 500 | 102,35560 Kč | 51 177,80 Kč |
| 1 000 | 96,61915 Kč | 96 619,15 Kč |
| Unit Price without VAT: | 174,28000 Kč |
|---|---|
| Unit Price with VAT: | 210,87880 Kč |











