
INP1.2-12X34 | |
|---|---|
DigiKey Part Number | 1996-INP1.2-12X34-ND |
Manufacturer | |
Manufacturer Product Number | INP1.2-12X34 |
Description | SOLAR CELL 0.010MW&0.08V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solar Cell 65 µW 1.9 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Power (Watts) - Max | 65 µW | |
Current @ Pmpp | 59 µA | |
Voltage @ Pmpp | 1.1 V | |
Current - Short Circuit (Isc) | 9.4 mA | |
Type | - | |
Voltage - Open Circuit | 1.9 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 1.339" L x 0.472" W x 0.009" H (34.00mm x 12.00mm x 0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 137,89400 Kč | 1 378,94 Kč |
| 50 | 120,15900 Kč | 6 007,95 Kč |
| 100 | 113,30940 Kč | 11 330,94 Kč |
| 250 | 104,89928 Kč | 26 224,82 Kč |
| 500 | 98,99130 Kč | 49 495,65 Kč |
| 1 000 | 93,44194 Kč | 93 441,94 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |







