RF Transmitter 915MHz ASK, DSSS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX91503

DigiKey Part Number
1964-1007-ND
Manufacturer
Manufacturer Product Number
TX91503
Description
POWERSPOT TRANSMITTER - 915 MHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Transmitter 915MHz ASK, DSSS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powercast Corporation
Series
-
Packaging
Box
Part Status
Active
Function
Transmitter
Modulation or Protocol
ASK, DSSS
Frequency
915MHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
3W
Data Rate (Max)
-
Features
LED Indicator, Wall Mount
Voltage - Supply
5V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 425,27000 Kč2 425,27 Kč
Manufacturers Standard Package
Unit Price without VAT:2 425,27000 Kč
Unit Price with VAT:2 934,57670 Kč