
P1110-EVAL-PS | |
|---|---|
DigiKey Part Number | 1964-1014-ND |
Manufacturer | |
Manufacturer Product Number | P1110-EVAL-PS |
Description | EVAL BOARD FOR P1110 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P1110 PowerSpot® Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powercast Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | - | |
Utilized IC / Part | P1110 | |
Primary Attributes | RF Energy (Radio Waves) to DC | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 656,49000 Kč | 10 656,49 Kč |
| Unit Price without VAT: | 10 656,49000 Kč |
|---|---|
| Unit Price with VAT: | 12 894,35290 Kč |












