
P1110B | |
|---|---|
DigiKey Part Number | 1964-1008-ND |
Manufacturer | |
Manufacturer Product Number | P1110B |
Description | POWERHARVESTER RECEIVER - 915 MH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wireless PMIC SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powercast Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Applications | Wireless | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 671,94020 Kč | 67 194,02 Kč |
| Unit Price without VAT: | 671,94020 Kč |
|---|---|
| Unit Price with VAT: | 813,04764 Kč |







