
PCC110 | |
|---|---|
DigiKey Part Number | 1964-1012-2-ND - Tape & Reel (TR) 1964-1012-1-ND - Cut Tape (CT) 1964-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCC110 |
Description | POWERHARVESTER RF TO DC CONVERTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID, Wireless PMIC SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powercast Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | RFID, Wireless | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 47,56000 Kč | 475,60 Kč |
| 25 | 40,56800 Kč | 1 014,20 Kč |
| 100 | 32,64980 Kč | 3 264,98 Kč |
| 250 | 28,76056 Kč | 7 190,14 Kč |
| 500 | 26,36802 Kč | 13 184,01 Kč |
| 1 000 | 24,36419 Kč | 24 364,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,36971 Kč | 76 109,13 Kč |
| 6 000 | 24,86912 Kč | 149 214,72 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |







