
P2110-EVAL-01 | |
|---|---|
DigiKey Part Number | 1964-1003-ND |
Manufacturer | |
Manufacturer Product Number | P2110-EVAL-01 |
Description | EVAL BOARD FOR P2110 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P2110 Powerharvester® Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powercast Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy Harvesting | |
Embedded | - | |
Utilized IC / Part | P2110 | |
Primary Attributes | RF Energy (Radio Waves) to DC | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 925,11000 Kč | 26 925,11 Kč |
| Unit Price without VAT: | 26 925,11000 Kč |
|---|---|
| Unit Price with VAT: | 32 579,38310 Kč |











