
P21XXCSR-EVB | |
|---|---|
DigiKey Part Number | 1964-1004-ND |
Manufacturer | |
Manufacturer Product Number | P21XXCSR-EVB |
Description | EVAL BOARD FOR PCC110 PCC210 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PCC110, PCC210 Powerharvester® Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powercast Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Energy Harvesting | |
Embedded | - | |
Utilized IC / Part | PCC110, PCC210 | |
Primary Attributes | RF Energy (Radio Waves) to DC | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 364,76000 Kč | 8 364,76 Kč |
| 10 | 8 343,80700 Kč | 83 438,07 Kč |
| Unit Price without VAT: | 8 364,76000 Kč |
|---|---|
| Unit Price with VAT: | 10 121,35960 Kč |




