Adapter Connector USB-C (USB TYPE-C), Plug To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB-ADP-USBC-USBA

DigiKey Part Number
3426-CAB-ADP-USBC-USBA-ND
Manufacturer
Manufacturer Product Number
CAB-ADP-USBC-USBA
Description
USB A Female to USB-C Male Adapt
Customer Reference
Detailed Description
Adapter Connector USB-C (USB TYPE-C), Plug To USB-A (USB TYPE-A), Receptacle Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerbx Inc.
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
USB-C (USB TYPE-C), Plug
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Powerbx LLC
A separate 1 364,87 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:200
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1251,98000 Kč251,98 Kč
5188,98200 Kč944,91 Kč
10167,98400 Kč1 679,84 Kč
15146,98600 Kč2 204,79 Kč
20125,98800 Kč2 519,76 Kč
50104,99000 Kč5 249,50 Kč
Unit Price without VAT:251,98000 Kč
Unit Price with VAT:304,89580 Kč