
CAUC3-CF-AM | |
|---|---|
DigiKey Part Number | 5073-CAUC3-CF-AM-ND |
Manufacturer | |
Manufacturer Product Number | CAUC3-CF-AM |
Description | USB C FEMALE TO A MALE, 5 GBPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-A (USB TYPE-A), Plug Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer L-com | Convert From (Adapter End) USB-C (USB TYPE-C), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Plug |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,46000 Kč | 510,46 Kč |
| 10 | 433,77700 Kč | 4 337,77 Kč |
| 25 | 406,61360 Kč | 10 165,34 Kč |
| 50 | 387,20740 Kč | 19 360,37 Kč |
| 100 | 368,73960 Kč | 36 873,96 Kč |
| 250 | 345,67748 Kč | 86 419,37 Kč |
| 500 | 329,19992 Kč | 164 599,96 Kč |
| Unit Price without VAT: | 510,46000 Kč |
|---|---|
| Unit Price with VAT: | 617,65660 Kč |




