
095-902-531M100 | |
|---|---|
DigiKey Part Number | 115-095-902-531M100-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-531M100 |
Description | COAX CBL SMA TO N-TYPE 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type RG-316 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 959,82000 Kč | 959,82 Kč |
| 10 | 815,87700 Kč | 8 158,77 Kč |
| 25 | 764,81440 Kč | 19 120,36 Kč |
| 50 | 728,33240 Kč | 36 416,62 Kč |
| 100 | 693,60170 Kč | 69 360,17 Kč |
| 250 | 650,24088 Kč | 162 560,22 Kč |
| Unit Price without VAT: | 959,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 161,38220 Kč |


