
LU3CMCFA | |
|---|---|
DigiKey Part Number | 5073-LU3CMCFA-ND |
Manufacturer | |
Manufacturer Product Number | LU3CMCFA |
Description | USB 3.1, C M TO C F, AL. SHELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To USB-C (USB TYPE-C), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |






