
CAU4C-UDADP-MF | |
|---|---|
DigiKey Part Number | 5073-CAU4C-UDADP-MF-ND |
Manufacturer | |
Manufacturer Product Number | CAU4C-UDADP-MF |
Description | USB 4.0 ADAPTER, 40 GBPS, U/D CO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Plug Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug | |
Mounting Type | Free Hanging (In-Line), Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,44000 Kč | 863,44 Kč |
| Unit Price without VAT: | 863,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 044,76240 Kč |








