Converter Offline Flyback Topology 65kHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK4022S-TL

DigiKey Part Number
596-LNK4022S-TLTR-ND - Tape & Reel (TR)
596-LNK4022S-TLCT-ND - Cut Tape (CT)
596-LNK4022S-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNK4022S-TL
Description
IC OFFLINE SW FLYBACK SOT23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
5V ~ 16.5V
Duty Cycle
-
Frequency - Switching
65kHz
Power (Watts)
6.5 W
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-25°C ~ 125°C (TJ)
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 944
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,57852 Kč35 785,20 Kč
50 0003,53640 Kč176 820,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč