
AP3766K6TR-G1 | |
|---|---|
DigiKey Part Number | AP3766K6TR-G1DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3766K6TR-G1 |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3766K6TR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18.5 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 36V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,06165 Kč | 9 184,95 Kč |
| 6 000 | 2,97335 Kč | 17 840,10 Kč |
| 9 000 | 2,92911 Kč | 26 361,99 Kč |
| 15 000 | 2,88012 Kč | 43 201,80 Kč |
| 21 000 | 2,85148 Kč | 59 881,08 Kč |
| 30 000 | 2,82394 Kč | 84 718,20 Kč |
| 75 000 | 2,76464 Kč | 207 348,00 Kč |
| Unit Price without VAT: | 3,06165 Kč |
|---|---|
| Unit Price with VAT: | 3,70460 Kč |


