
NCP12510BSN65T1G | |
|---|---|
DigiKey Part Number | NCP12510BSN65T1GOSTR-ND - Tape & Reel (TR) NCP12510BSN65T1GOSCT-ND - Cut Tape (CT) NCP12510BSN65T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12510BSN65T1G |
Description | IC OFFLINE SWITCH FLYBACK 6TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 35V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 25 | 7,52560 Kč | 188,14 Kč |
| 100 | 6,54930 Kč | 654,93 Kč |
| 250 | 6,08524 Kč | 1 521,31 Kč |
| 500 | 5,80552 Kč | 2 902,76 Kč |
| 1 000 | 5,57497 Kč | 5 574,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,13632 Kč | 15 408,96 Kč |
| 6 000 | 5,00116 Kč | 30 006,96 Kč |
| 9 000 | 4,93348 Kč | 44 401,32 Kč |
| 15 000 | 4,85846 Kč | 72 876,90 Kč |
| 21 000 | 4,81462 Kč | 101 107,02 Kč |
| 30 000 | 4,77247 Kč | 143 174,10 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











